Manufacturer Part #
PIC32MX250F128B-I/SP
PIC32MX Series 128 KB Flash 32 kB RAM 19 I/O 32-Bit Microcontroller - SPDIP-28
Product Specification Section
Microchip PIC32MX250F128B-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX250F128B-I/SP - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 40MHz |
No of I/O Lines: | 19 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART |
Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SPDIP-28 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$4.71
10
$4.62
25
$4.54
50
$4.49
125+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole