Manufacturer Part #
CL-90
CL Series 120 Ohm ± 25 % 2 A Radial Uninsulated Leads Thermistor Disc
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-90 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 120Ω |
| Rated Current: | 2A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The CL-90 is a NTC Inrush current limiter 120 Ohm ± 25% 2 A Radial Uninsulated Leads Thermistor Disc.
Features:
- Low cost, solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications:
- Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
- Low steady resistance and accompanying power loss
- Small size
- Low cost solid state sensor
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$1.73
30
$1.71
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole