Manufacturer Part #
EKZE101ELL681MMP1S
KZE Series 100 V 680 uF Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Product Specification Section
United Chemi-Con EKZE101ELL681MMP1S - Product Specification
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
United Chemi-Con EKZE101ELL681MMP1S - Technical Attributes
Attributes Table
Series: | KZE |
Type: | Radial |
Capacitance: | 680µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2200mA |
Impedance: | 0.027Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 35.5mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.61
15
$2.56
30
$2.53
100
$2.48
200+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole