text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKS101

KS-A Series 10 V 100 uF Ø6.3x5mm LS=2.5mm 85°C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1AKS101 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 80mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 10µA
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,798
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.00
USD
Quantity
Unit Price
1
$0.05
500
$0.0489
2,000
$0.0472
5,000
$0.0462
20,000+
$0.0437
Product Variant Information section