Manufacturer Part #
EEU-FR1C152
EEU-FR Series 16 V 1500 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1C152 - Product Specification
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
Panasonic Industry EEU-FR1C152 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2180mA |
| Impedance: | 0.02Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,803
USA:
2,803
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.27
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole