Manufacturer Part #
EEU-FR1V471L
EEU-FR Series 35 V 470 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FR1V471L - Product Specification
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
Panasonic Industry EEU-FR1V471L - Technical Attributes
Attributes Table
Series: | FR |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 9000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1560mA |
Impedance: | 0.03Ω |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,688
USA:
10,688
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.21
125
$0.205
300
$0.199
750
$0.195
2,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole