Manufacturer Part #
ECA-1HHG3R3
NHG Series 50 V 3.3 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1HHG3R3 - Product Specification
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
Panasonic Industry ECA-1HHG3R3 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 3.3µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 22mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,372
USA:
1,372
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0424
750
$0.0411
2,000
$0.0402
7,500
$0.0389
20,000+
$0.0369
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole