Manufacturer Part #
SMAJ6.0A-TR
SMAJ Series 400 W 7.05 V Uni Directional Surface Mount TVS Diode - DO-214AC
Product Specification Section
STMicroelectronics SMAJ6.0A-TR - Product Specification
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
STMicroelectronics SMAJ6.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.7V |
Clamping Voltage-Max: | 13.7V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 170A |
Reverse Leakage Current: | 20µA |
Standoff Voltage: | 6V |
Reverse Current-Max: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 7.05V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.106
10,000
$0.104
20,000
$0.103
25,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount