text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9110IRTNZ

1.2A SINGLE INDUCTOR BUCK-BOOST, 3.3V, 12LD 3X3 EP TDFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9110IRTNZ - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 1.2A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 20%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.4mV
Package Style:  TDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,250.00
USD
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
500
$1.25
1,500+
$1.22
Product Variant Information section