Manufacturer Part #
H3LIS331DLTR
H3LIS331DL Series 3.6 V ±100/±200/±400 g 3-Axis Digital Accelerometer - TFLGA-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:TFLGA-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
STMicroelectronics H3LIS331DLTR - Product Specification
STMicroelectronics H3LIS331DLTR - Technical Attributes
Attributes Table
| Sensing Range: | ±100/±200/±400 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 2.16V to 3.6V |
| Supply Current: | 300µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TFLGA-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The H3LIS331DL is a low-power high-performance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output.
The device features ultra-low power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. It has dynamically user-selectable full scales of ±100g/±200g/±400g and it is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz.
The H3LIS331DL is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Pricing Section
Global Stock:
1,446
USA:
1,446
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$12.16
15
$10.94
100
$10.09
400
$9.46
2,000+
$8.74
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TFLGA-16
Mounting Method:
Surface Mount