Manufacturer Part #
DSPIC33EP512GP806-E/MR
dsPIC33EP Series 52 kB RAM 536 kB Flash 16-Bit Digital Signal Controller -QFN-64
Product Specification Section
Microchip DSPIC33EP512GP806-E/MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33EP512GP806-E/MR - Technical Attributes
Attributes Table
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 536kB |
RAM Size: | 52kB |
Speed: | 60MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 24-chx10-bit / 24-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-64EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$9.48
80+
$9.37
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
QFN-64EP
Mounting Method:
Surface Mount