Manufacturer Part #
STM32100B-MCKIT
Motor Control Starter Kit based on the STM32F100 Microcontroller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 1730 | ||||||||||
Product Specification Section
STMicroelectronics STM32100B-MCKIT - Product Specification
STMicroelectronics STM32100B-MCKIT - Technical Attributes
Attributes Table
| Application Type: | Motor Control |
| Core Supported: | STM32 |
Features & Applications
The STM32100B-MCKIT is a motor control starter kit. This integrated system designed to provide a complete, ready-to-use motor control application developed around the STM32F100 microcontroller.
This starter kit is particularly suited to drive three-phase brushless permanent magnet synchronous motors and demonstrates how effectively the low-cost STM32F100 microcontrollers can be used in cost optimized real-world motor control applications.
Features:
- STEVAL-IHM023v2 (MB991) power stage evaluation board
- MB871 STM32F100B evaluation board
- MB535B opto-isolation JTAG board
- J-link USB.JTAG debugger
- 24 V DC Shinano PMSM motor
- An auxiliary power supply block TR30R
- Cables:
- Motor cables
- Motor connector HE10 34-pin cable
- USB cable
- Two JTAG cables
- CD-ROM including:
- Software
- PMSM software libraries
- Documentation
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$1,373.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk