text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1252ADR2G

NCP1252 Series 28 V 3.5 mA 550 kHz Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NCP1252ADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 3.5mA
Supply Voltage: 9V to 28V
Frequency-Max: 550kHz
Topology: Flyback
Duty Cycle-Max: 49.6%
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 169°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305
Product Variant Information section