Manufacturer Part #
PUMH13,115
PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Nexperia PUMH13,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7kΩ/47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Supply Voltage: | 30V |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 100V |
| DC Current Gain-Min: | 100 |
| Emitter - Base Voltage: | 5V |
| Configuration: | Dual |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 230MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
177,000
USA:
177,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0769
6,000
$0.0756
9,000
$0.0748
12,000
$0.0743
15,000+
$0.0725
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount