Manufacturer Part #
FM24CL16B-DG
FM24CL16B Series 16 Kb (2 K x 8) 3.65 V 3 us SMT I2C F-RAM Memory - DFN-8
Infineon FM24CL16B-DG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Several changes affecting the 4-Kbit to 256-Kbit Industrial Grade F-RAM productsReason/Motivation:New design revision that incorporates advantages of Infineon?s Excelon? architecture to the 4-Kbit to 64-Kbit devices. Migrating to the new die revision will enable customers to benefit from continued product supply and long term technical support on these products.Ensure delivery capability by establishing alternative assembly and packaging components to assure continuity of supply and enable flexible manufacturing.Due to continuously raising demand for Infineon F-RAM products, we have extended our final test capacity to Greatek Taiwan as additional location of our BE test cluster, to assure continuity of supply.
Description:Several changes affecting the 4-Kbit to 256-Kbit Industrial Grade F-RAM productsReason:New design revision that incorporates advantages of Infineon?s Excelon? architecture to the 4 Kb to 64 Kb devices. Migrating to the new die revision will enable customers to benefit from continued product supply and long termtechnical support on these products. Ensure delivery capability by establishing alternative assembly and packagingcomponents to assure continuity of supply and enable flexible manufacturing.Due to continuously raising demand for Infineon FRAM products, we have extended our final test capacity to Greatek Taiwan as additional location of our BEtest cluster, to assure continuity of supply.
Part Status:
Infineon FM24CL16B-DG - Technical Attributes
FRAM Type: | Non Volatile |
Memory Density: | 16kb |
Interface Type: | I2C |
Memory Organization: | 2K x 8 |
Supply Voltage-Nom: | 2.7V to 3.65V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 300µA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
81 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount