Manufacturer Part #
RSF014N03TL
N-Channel 30 V 1.4 A 240 mOhm 0.8 W Surface Mount Middle Power MOSFET - SOT-323T
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TUMT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RSF014N03TL - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 240mΩ |
| Rated Power Dissipation: | 0.75W |
| Qg Gate Charge: | 1.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1.4A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 6ns |
| Fall Time: | 8ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 70pF |
| Package Style: | TUMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.152
9,000
$0.149
30,000
$0.147
45,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TUMT-3
Mounting Method:
Surface Mount