text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF014N03TL

N-Channel 30 V 1.4 A 240 mOhm 0.8 W Surface Mount Middle Power MOSFET - SOT-323T

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
ROHM RSF014N03TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 0.75W
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.4A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 13ns
Rise Time: 6ns
Fall Time: 8ns
Gate Source Threshold: 2.5V
Input Capacitance: 70pF
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$456.00
USD
Quantity
Unit Price
3,000
$0.152
9,000
$0.149
30,000
$0.147
45,000+
$0.144
Product Variant Information section