JANTX1N4976 in Bag by Microchip | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4976

JANTX Series 5 W V 56 V Through Hole Hermetically sealed Glass Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Microchip JANTX1N4976 - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 35Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 84mA
Configuration: Single
Working Voltage-Nom: 56V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.67
USD
Quantity
Unit Price
1
$4.67
15
$4.57
40
$4.50
100
$4.44
250+
$4.32
Product Variant Information section