Manufacturer Part #
STM32L152ZDT6
STM32L Series 384 KB Flash 48 KB SRAM SMT 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32L152ZDT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L152ZDT6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 48kB |
Speed: | 32MHz |
No of I/O Lines: | 115 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 40-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
60
$6.11
120+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount