BZT52C5V1Q-7-F in Reel by Diodes Incorporated | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C5V1Q-7-F

BZT52C5 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C5V1Q-7-F - Technical Attributes
Attributes Table
Power Dissipation: 370mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.20
USD
Quantity
Unit Price
3,000
$0.0184
9,000
$0.0179
15,000
$0.0177
45,000
$0.0173
75,000+
$0.0169
Product Variant Information section