Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SST26WF080B-104I/SN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 119261 ***Revision History:February 23, 2026: Issued initial notification.February 26, 2026: Re-issued initial notification to include SOIJ package in the Notification subject.Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material for selected SST26VF016B, SST26VF016BEUI, SST26VF032B, SST26VF032BA, SST26VF032BEUI, SST25VF080B, SST25VF040B, SST26WF064C, SST26VF064B, SST26VF064BA, SST26VF064BEUI, SST25VF020B, SST25PF020B, SST26VF080A, SST26VF040A, SST26VF020A, USBF8100, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, SST26WF016B and SST26WF016BA device families available in 8L SOIC and SOIJ (.208in and .150in) packages at MTAI assembly site.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material.Estimated Qualification Completion Date: April 2026
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach material for selected SST26VF016B, SST26VF016BEUI, SST26VF032B, SST26VF032BA, SST26VF032BEUI, SST25VF080B, SST25VF040B, SST26WF064C, SST26VF064B, SST26VF064BA, SST26VF064BEUI, SST25VF020B, SST25PF020B, SST26VF080A, SST26VF040A, SST26VF020A, USBF8100, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, SST26WF016B and SST26WF016BA device families available in 8L SOIC (.208in and .150in) packages at MTAI assembly site.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material and QMI519 as a new die attach materialEstimated Qualification Completion Date: April 2026
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.