Manufacturer Part #
ECW-F2W155JA
ECW-F Series 1.5 uF 450 V ±5% LS=15 mm Straight Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Panasonic Industry ECW-F2W155JA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Details: 1). Change in Material Used? New Material: Halogen-free flame-retardant exterior epoxy resin? Reason for Change: Proactive compliance with EU REACH regulations- Specifically, the proposal to classify bisphenol A-containing halogens as controlled substances2). Change in Warranty Standards? Update: Exemption from IEC 60065 standard; compliance with flame retardant category B? Reason for Change: IEC 60065 has been abolished following the implementation of IEC 62368-1 - IEC 62368-1 (Audio/video, information and communication technology equipment ? Safety requirements) does not require flame retardant category B for components- The modified resin has already been adopted in other productsEffective Date: January 2026
Part Status:
Panasonic Industry ECW-F2W155JA - Technical Attributes
| Style: | Metallized Polypropylene |
| Capacitance: | 1.5µF |
| Rated Voltage: | 450V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 17.3mm |
| Dimension: | L 18.8mm x W 10.7mm x H 15.8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole