text.skipToContent text.skipToNavigation

Manufacturer Part #

130E405032-E

8 Position Single Row Cat6a Installable RJ45 Field Plug Modular Connector

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Material Finish: Nickel
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Features & Applications

The C6A RJ45 Field Plug Pro from METZ CONNECT provides reliable connections and is very simple to install on-site without requiring special tools.

APPLICATIONS
• Industrial controls
• Industrial communications systems
• Structured cabling
• Audio-visual equipment
• Security systems
• Industrial Ethernet terminations

FEATURES
• Supports Power-over-Ethernet: PoE, PoE+ and UPoE
• Crimp-less field termination
• Rugged and snagless locking clasp
• Color-coded wire diagram for error-free connection
• Supports re-termination of wires of same size or large

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$168.60
USD
Quantity
Web Price
10
$16.86
30
$16.32
40
$16.27
100
$16.13
150+
$16.07
Product Variant Information section