Manufacturer Part #
ACM-0603-900-T
ACM Series 0603 90 Ω ±25% 500 mA 145 mΩ DCR Common Mode Choke Coil
Product Specification Section
Abracon ACM-0603-900-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ACM-0603-900-T - Technical Attributes
Attributes Table
Impedance: | 90Ω |
Rated Current: | 500mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 145mΩ |
Dimension: | H 1.1mm x L 1.6mm x W 0.85mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount