Manufacturer Part #
SZMMBZ15VDLT1G
SZMMBZ Series 225 mW Surface Mount Voltage Regulator Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2611 | ||||||||||
Product Specification Section
onsemi SZMMBZ15VDLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Voltage Tolerance: | 5% |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 1mA |
| Voltage Temperature Coefficient (°C): | 12mV/°C |
| Configuration: | Dual |
| Height - Max: | 1mm |
| Dimension: | L 3.04mm x W 1.4mm |
| No of Terminals: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0442
6,000
$0.0435
12,000
$0.0427
15,000
$0.0425
45,000+
$0.0411
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount