Manufacturer Part #
MPZ1005Y900CT000
MPZ Series 0402 90 Ohm 1.2 A 100 mOhm DCR Surface Mount Ferrite Bead
Product Specification Section
TDK MPZ1005Y900CT000 - Product Specification
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
TDK MPZ1005Y900CT000 - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
Impedance: | 90Ω |
Tolerance (%): | ±25% |
Rated Current: | 1.2A |
DC Resistance-Max: | 100MΩ |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 1mm x W 0.5mm x H 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount