Manufacturer Part #
SS110-LTP
SS Series Single 100 V 30 A Surface Mount Schottky Rectifier - SMA
Product Specification Section
Micro Commercial Components SS110-LTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SS110-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.05mA |
Forward Voltage: | 0.85V |
Configuration: | Single |
Diode Capacitance-Max: | 35pF |
Thermal Resistance: | 88°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
395,000
USA:
395,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000
$0.0224
15,000
$0.0219
20,000
$0.0218
50,000
$0.0213
75,000+
$0.0209
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount