Manufacturer Part #
1285AS-H-1R0M=P2
1285AS Series 1 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor
Product Specification Section
Murata 1285AS-H-1R0M=P2 - Product Specification
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
Murata 1285AS-H-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 96MΩ |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 2mm x W 1.6mm x H 1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel