Manufacturer Part #
LF-3011MA
LF-3011 Series Green 563 nm 10 mcd 2.1 V Single Digit Seven Segment Display
Product Specification Section
ROHM LF-3011MA - Product Specification
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
ROHM LF-3011MA - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.31in |
Color: | Green |
Common Pin Value: | Anode |
No of Digits: | 1 |
Wavelength: | 563nm |
Average Forward Current-Max: | 20mA |
Forward Voltage: | 2.1V |
Operating Temperature: | -25°C to +75°C |
Intensity: | 10mcd |
Power Dissipation: | 480mW |
Dimension: | L 11mm x W 6.8mm x H 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount