text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3328P.TZT

RCLAMP3328P.TZT--TAPE AND REEL

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP3328P.TZT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3.8V
Clamping Voltage-Max: 10.5V
Directional: Uni-Directional
Reverse Leakage Current: 0.1µA
Peak Power: 75W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.4pF to 0.65pF
Breakdown Voltage-Max: 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
5,000+
$0.355
Product Variant Information section