Manufacturer Part #
CY7C1041G30-10ZSXI
CY7C1041G Series 4 Mb (256 K x 16) 3.6 V SMT Static RAM - TSOP II-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon CY7C1041G30-10ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.32.00.41
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Molding Compound Change
12/09/2024
Details and Download
Part Status:
Active
Active
Infineon CY7C1041G30-10ZSXI - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256K x 16 |
| Number of Words: | 256K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 45mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,839
USA:
3,839
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.92
25
$3.86
40
$3.83
100
$3.77
150+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount