Manufacturer Part #
SY89295UTG-TR
SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - TQFP-32
Microchip SY89295UTG-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change: Qualification of MTAI as a new assembly site for selected SY100EP111, SY100EP195V, SY100EP196, SY89295U and SY89296 device families available in 32L TQFP (7x7x1.0mm) package.Reason for Change: To improve manufacturability by qualifying MTAI as a new assembly site.Change Implementation Status: In ProgressEstimated First Ship Date: August 19,2024 (date code: 2434)
Part Status:
Microchip SY89295UTG-TR - Technical Attributes
Input Voltage-Max: | 4V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.375V to 3.6V |
Frequency-Max: | 1.5GHz |
Package Style: | TQFP-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-32
Mounting Method:
Surface Mount