Manufacturer Part #
PDQ10-Q48-D12-D
PDQ10-D Series 10 W 48 V Input ±12 V Output Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PDQ10-Q48-D12-D - Product Specification
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
CUI Inc PDQ10-Q48-D12-D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 10W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 18V to 75V |
| Mounting Method: | Through Hole |
Features & Applications
Please refer to the new generation part numbers listed under Related Products for purchasing.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
12
$27.19
24+
$26.78
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole