Manufacturer Part #
RNS0G821MDN1PH
RNS Series 4 V 820 uF 2 K Hrs 105°C LS=5 mm Radial Polymer Aluminum Cap
Product Specification Section
Nichicon RNS0G821MDN1PH - Product Specification
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
Nichicon RNS0G821MDN1PH - Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 820µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 10mΩ |
Ripple Current: | 5.5A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.395
1,000
$0.385
2,000
$0.38
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole