text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ64A-E3/57T

SMCJ Series 64 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay SMCJ64A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 14.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 64V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 120pF
Breakdown Voltage-Max: 78.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
Total
$195.50
USD
Quantity
Unit Price
850
$0.115
2,550
$0.113
4,250
$0.112
17,000
$0.109
25,500+
$0.108
Product Variant Information section