text.skipToContent text.skipToNavigation

Manufacturer Part #

NVR5124PLT1G

P-Channel 60 V 230 mOhm 2.3 nC Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVR5124PLT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.23Ω
Rated Power Dissipation: 0.47W
Qg Gate Charge: 4.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 6.6ns
Turn-off Delay Time: 12.2ns
Rise Time: 10.6ns
Fall Time: 2.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 240pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000
$0.295
15,000+
$0.29
Product Variant Information section