Manufacturer Part #
WSL2512R0190FEA
WSL Series 2512 0.019 Ohm ±1 % 1 W Surface Mount Metal Film Resistor
Product Specification Section
Vishay WSL2512R0190FEA - Product Specification
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
Vishay WSL2512R0190FEA - Technical Attributes
Attributes Table
Resistance: | 0.019Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 0.14V |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Dimension: | L 6.35mm x W 3.81mm |
Height - Max: | 0.889mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount