text.skipToContent text.skipToNavigation

Manufacturer Part #

09140173101

Female Module without Contacts Grey 17 Position Crimp

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
HARTING 09140173101 - Technical Attributes
Attributes Table
No of Positions: 17
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Current Rating: 10A
Material: Polycarbonate
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1
USA:
1
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.12
USD
Quantity
Unit Price
6
$5.12
20
$5.03
50
$4.96
150
$4.88
300+
$4.78
Product Variant Information section