text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1840422635V

MKP Series Ø 26 x 7 mm 630 V 0.22 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1840422635V - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Rated Voltage (VAC): 250VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 25000MΩ
Dissipation Factor: 1.0E-4%
Height - Max: 16.5mm
Dimension: L  18mm x W  7.5mm x H  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$690.00
USD
Quantity
Unit Price
600
$1.15
1,200
$1.14
1,800+
$1.13
Product Variant Information section