CYW20736S in Tray by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20736S

CYW20736S Series 3.6 V 2.4 GHz Bluetooth Low Energy System-in-Package Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYW20736S - Technical Attributes
Attributes Table
Max Power Consumption: 24mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
520
Multiple Of:
260
Total
$5,720.00
USD
Quantity
Unit Price
1
$11.55
5
$11.41
25
$11.27
75
$11.17
200+
$11.00
Product Variant Information section