Manufacturer Part #
NPIS62LS100MTRF
NPIS_LS Series 10 uH ±20% Tolerance 1.4 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS62LS100MTRF - Product Specification
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
NIC Components NPIS62LS100MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 43MΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 5mm x W 5mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.085
5,000
$0.0835
7,500
$0.0826
10,000
$0.082
12,500+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel