Manufacturer Part #
1N5232B-TR
1N5232 Series 5.6 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35
Product Specification Section
Vishay 1N5232B-TR - Product Specification
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
Vishay 1N5232B-TR - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 11Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 20mA |
Voltage Temperature Coefficient: | 0.038V |
Capacitance: | 90pF |
Configuration: | Single |
Height - Max: | 1.7mm |
Dimension: | L 3.9mm x D 1.7mm |
Working Voltage-Nom: | 5.6V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0234
20,000
$0.0231
30,000
$0.0228
40,000
$0.0227
50,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole