text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AX241SN1D

BLM03 Series 0201 240 Ohm 350 mA 380 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM03AX241SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 240Ω
Tolerance (%): ±25%
Rated Current: 350mA
DC Resistance-Max: 380mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
15,000
$0.0059
45,000
$0.0057
60,000
$0.0057
150,000
$0.0055
225,000+
$0.0054