text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMS501VSN820MQ30S

KMS Series 82 uF 500 V Ø 25.4 x 32.5 mm Snap Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
United Chemi-Con EKMS501VSN820MQ30S - Technical Attributes
Attributes Table
Series: KMS
Type: Can - Snap-In
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 740mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: H  32.5mm x D  25.4mm
Dimension (Inch): H  1.28in x D  1in
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$592.00
USD
Quantity
Unit Price
200
$2.96
400
$2.94
600+
$2.91
Product Variant Information section