text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDSLC5V0LB-TP

ESDSLC5: Series 6 V 4 A 80 W Surface Mount ESD Protection Device - DFN1006

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Micro Commercial Components ESDSLC5V0LB-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 20V
Directional: Bi-Directional
Peak Output Current: 4A
Reverse Leakage Current: 0.5µA
Peak Power: 80W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.26pF
Breakdown Voltage-Max: 9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
10,000
$0.0215
30,000
$0.021
40,000
$0.0208
100,000
$0.0204
150,000+
$0.02
Product Variant Information section