Manufacturer Part #
TOP265EG
TOP265 Series 132 kHz 81 W Flyback Isolated Off-Line Switcher - eSIP-7C
Product Specification Section
Power Integrations TOP265EG - Product Specification
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
Power Integrations TOP265EG - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Flyback |
Duty Cycle-Max: | 83% |
Switching Frequency-Max: | 145kHz |
Rated Power: | 57W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$1.04
192
$1.01
720
$0.98
1,200
$0.97
2,400+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole