MB10S-13 in Reel by Diodes Incorporated | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MB10S-13

MB10S Series 1 kV 0.8 A Surface mount Glass Passivated Bridge Rectifier-MBS

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated MB10S-13 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 0.93V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 101°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 8pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
894,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.40
USD
Quantity
Unit Price
3,000
$0.0578
6,000
$0.0568
9,000
$0.0563
15,000
$0.0556
30,000+
$0.0541
Product Variant Information section