Manufacturer Part #
MFM-30-12
MFM Series 30 W 12 V Open Frame Miniature AC/DC Medical On Board Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL MFM-30-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 12V |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$15.84
4
$15.72
10
$15.56
25
$15.39
40+
$15.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount