text.skipToContent text.skipToNavigation

Manufacturer Part #

HA40101V4-1000U-A99

40 x 40 x 10 mm 12 V 5000 RPM 5.4 CFM Vapo Bearing 2 Wire Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON HA40101V4-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 5.4CFM
Noise: 15.7dBA
Voltage Rating: 12V
Rated Power: 380mW
RPM: 5000RPM
No of Terminals: 2
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
400+
$4.10
Product Variant Information section