Manufacturer Part #
ASPIAIG-F1040-100M-T
ASPIAIG-F Series 10 uH ±20% 7.5 A 30 mOhm Shielded SMT Power Inductor
Product Specification Section
Abracon ASPIAIG-F1040-100M-T - Product Specification
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
Abracon ASPIAIG-F1040-100M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 7.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 30mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 11mm x W 10mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount